Yageo RC_L 200 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - RC0402FR-07200KL

This image is representative of the product range

Subtotal (1 tape of 100 units)*

$1.00

(exc. GST)

$1.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,600 unit(s) ready to ship from another location
  • Plus 10,000 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
100 +$0.01$1.00

*price indicative

Packaging Options:
RS Stock No.:
198-7690
Mfr. Part No.:
RC0402FR-07200KL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

200kΩ

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

RC_L

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Width

500μm

Standards/Approvals

RoHS

Length

1mm

Termination Style

Solder

Height

350μm

RoHS Status: Exempt

The Yageo RC series 100K is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range:-55℃ to +155℃

Maximum Working Voltage: 50V

Maximum current: 2A

Each (On a Reel of 10000)
$0.003
Each (Supplied on a Reel)
$0.01
Each (On a Tape of 100)
$0.009
Each (On a Tape of 100)
$0.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy