Yageo AC 4.42 kΩ, 0603 Thick Film Resistor ±1 % 0.1 W - AC0603FR-074K42L

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save $0.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$30.00

(exc. GST)

$35.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.006$30.00-
10000 - 15000$0.006$30.00-
20000 +$0.006$30.00-

*price indicative

RS Stock No.:
197-8072
Mfr. Part No.:
AC0603FR-074K42L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Resistor

Resistance

4.42kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

AC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

800μm

Standards/Approvals

RoHS

Height

450μm

Length

1.6mm

Termination Style

Solder

RoHS Status: Exempt

The Yageo 4.42 KΩ thick film chip resistor is a AC series chip resistors with lead-free terminations MADE by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

AEC-Q200 qualified

Moisture sensitivity level: MSL 1

AC series soldering is compliant with J-STD-020D

Halogen free epoxy

Reduce environmentally hazardous waste

High component and equipment reliability

The resistors are 100% performed by automatic optical inspection prior to taping

  • RS Stock No. 1978073
  • Mfr. Part No. AC0603FR-074K42L
Each (On a Tape of 500)
$0.013
  • RS Stock No. 1978102
  • Mfr. Part No. AC0603FR-077K5L
Each (On a Tape of 500)
$0.013
  • RS Stock No. 1978014
  • Mfr. Part No. AC0603FR-0710KL
Each (On a Tape of 500)
$0.013
  • RS Stock No. 1978057
  • Mfr. Part No. AC0603FR-0730KL
Each (On a Tape of 500)
$0.013

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy