Yageo AC 10 kΩ, 0603 Thick Film Resistor ±1 % 0.1 W - AC0603FR-0710KL

This image is representative of the product range

Get a bulk buy discount

Add 1500 more to save 7%

View bulk pricing options

Subtotal (1 tape of 500 units)*

$6.50

(exc. GST)

$7.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,500 unit(s) ready to ship from another location
  • Plus 20,000 unit(s) shipping from 21 December 2026
  • Plus 25,000 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
500 - 1000$0.013$6.50-
1500 - 2000$0.012$6.007%
2500 +$0.012$6.007%

*price indicative

Packaging Options:
RS Stock No.:
197-8014
Distrelec Article No.:
304-39-077
Mfr. Part No.:
AC0603FR-0710KL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

10kΩ

Product Type

Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

AC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

800μm

Height

450μm

Length

1.6mm

Termination Style

Solder

Standards/Approvals

RoHS

RoHS Status: Exempt

The Yageo 10 KΩ thick film chip resistor is a AC series chip resistors with lead-free terminations MADE by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

AEC-Q200 qualified

Moisture sensitivity level: MSL 1

AC series soldering is compliant with J-STD-020D

Halogen free epoxy

Reduce environmentally hazardous waste

High component and equipment reliability

The resistors are 100% performed by automatic optical inspection prior to taping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy