Alliance Memory AS4C512M16D4A-62BAN SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-96 Ball

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
425-199
Mfr. Part No.:
AS4C512M16D4A-62BAN
Brand:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Memory Size

8GB

Product Type

SDRAM

Organisation

512M x 16

Data Bus Width

16bit

Maximum Clock Frequency

1600MHz

Number of Bits per Word

16

Maximum Random Access Time

18ns

Mount Type

Surface

Package Type

FBGA-96 Ball

Pin Count

96

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

1.2mm

Length

13mm

Series

AS4C512M16D4A

Width

7.5mm

Standards/Approvals

JEDEC

Maximum Supply Voltage

1.26V

Automotive Standard

No

Minimum Supply Voltage

1.14V

COO (Country of Origin):
TW
The Alliance Memory DDR4 SDRAM is a high-speed dynamic random-access memory internally organized with eight-banks. DDR4 SDRAM uses a 8n prefect architecture to achieve high-speed operation. Operation begins with the registration of an Activate Command, which is then followed by a Read or Write command.

ZQ Calibration

JEDEC Standard Compliant

Write Leveling

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy