Yageo AC 33 Ω, 0201 Thick Film Resistor ±5 % 0.05 W - AC0201JR-0733RL
- RS Stock No.:
- 197-7959
- Mfr. Part No.:
- AC0201JR-0733RL
- Brand:
- Yageo
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-7959
- Mfr. Part No.:
- AC0201JR-0733RL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Resistor | |
| Resistance | 33Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0201 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Voltage | 25V | |
| Power Rating | 0.05W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | AC | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 600μm | |
| Width | 300μm | |
| Height | 230μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Resistor | ||
Resistance 33Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0201 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Voltage 25V | ||
Power Rating 0.05W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series AC | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 600μm | ||
Width 300μm | ||
Height 230μm | ||
Termination Style Solder | ||
RoHS Status: Exempt
The Yageo 33Ω thick film chip resistor is a AC series chip resistors with lead-free terminations MADE by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
AEC-Q200 qualified
Moisture sensitivity level: MSL 1
AC series soldering is compliant with J-STD-020D
Halogen free epoxy
Reduce environmentally hazardous waste
High component and equipment reliability
The resistors are 100% performed by automatic optical inspection prior to taping
- RS Stock No. 1977953
- Mfr. Part No. AC0201JR-0710KL
Each (On a Reel of 10000)
$0.006
- RS Stock No. 1977952
- Mfr. Part No. AC0201JR-070RL
Each (On a Tape of 500)
$0.01
- RS Stock No. 1977954
- Mfr. Part No. AC0201JR-0710KL
Each (On a Tape of 500)
$0.012
- RS Stock No. 1977977
- Mfr. Part No. AC0402FR-0733RL
Each (On a Reel of 10000)
$0.003
Related links
- Yageo AC 33 Ω, 0201 Thick Film Resistor ±5 % 0.05 W - AC0201JR-0733RL
- Yageo AC 1 kΩ, 0201 Thick Film Resistor ±5 % 0.05 W - AC0201JR-071KL
- Yageo AC 10 kΩ, 0201 Thick Film Resistor ±5 % 0.05 W - AC0201JR-0710KL
- Yageo AC 0 mΩ, 0201 Thick Film Resistor ±5 % 0.05 W - AC0201JR-070RL
- Yageo AC 2.2 kΩ, 0201 Thick Film Resistor ±5 % 0.05 W - AC0201JR-072K2L
- Yageo AC 33 Ω, 1206 Thick Film Resistor ±1 % 0.25 W - AC1206FR-0733RL
- Yageo AC 33 Ω, 0402 Thick Film Resistor ±1 % 0.0625 W - AC0402FR-0733RL
- Yageo RC_L 100 kΩ, 0201 Thick Film Surface Mount Resistor ±5 % 0.05 W - RC0201JR-07100KL











