Yageo AC 33 Ω, 1206 Thick Film Resistor ±1 % 0.25 W - AC1206FR-0733RL

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 6%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$80.00

(exc. GST)

$90.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.016$80.00-
10000 - 15000$0.015$75.006%
20000 +$0.015$75.006%

*price indicative

RS Stock No.:
197-8303
Mfr. Part No.:
AC1206FR-0733RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Resistor

Resistance

33Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

AC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.6mm

Termination Style

Solder

Height

550μm

Length

3.1mm

Standards/Approvals

RoHS

RoHS Status: Exempt

The Yageo 33 Ω thick film chip resistor is a AC series chip resistors with lead-free terminations MADE by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

AEC-Q200 qualified

Moisture sensitivity level: MSL 1

AC series soldering is compliant with J-STD-020D

Halogen free epoxy

Reduce environmentally hazardous waste

High component and equipment reliability

The resistors are 100% performed by automatic optical inspection prior to taping

  • RS Stock No. 1978304
  • Mfr. Part No. AC1206FR-0733RL
Each (On a Tape of 100)
$0.027
  • RS Stock No. 1978304P
  • Mfr. Part No. AC1206FR-0733RL
Each (Supplied on a Reel)
$0.027
  • RS Stock No. 1978253
  • Mfr. Part No. AC1206FR-07110RL
Each (On a Tape of 100)
$0.027
  • RS Stock No. 1978327
  • Mfr. Part No. AC1206FR-07680RL
Each (On a Tape of 100)
$0.026

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy