Yageo AC 2.2 kΩ, 0201 Thick Film Resistor ±5 % 0.05 W - AC0201JR-072K2L

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
197-7957
Mfr. Part No.:
AC0201JR-072K2L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Resistor

Resistance

2.2kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0201

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

0.05W

Voltage

25V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

AC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

300μm

Standards/Approvals

RoHS

Length

600μm

Termination Style

Solder

Height

230μm

RoHS Status: Exempt

The Yageo 2.2 KΩ thick film chip resistor is a AC series chip resistors with lead-free terminations MADE by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

AEC-Q200 qualified

Moisture sensitivity level: MSL 1

AC series soldering is compliant with J-STD-020D

Halogen free epoxy

Reduce environmentally hazardous waste

High component and equipment reliability

The resistors are 100% performed by automatic optical inspection prior to taping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy