Yageo AC 47 Ω, 0201 Thick Film Resistor ±1 % 0.05 W - AC0201FR-0747RL
- RS Stock No.:
- 197-7947
- Mfr. Part No.:
- AC0201FR-0747RL
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 500 units)*
$6.50
(exc. GST)
$7.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 2000 | $0.013 | $6.50 | - |
| 2500 - 4500 | $0.012 | $6.00 | 7% |
| 5000 + | $0.012 | $6.00 | 7% |
*price indicative
- RS Stock No.:
- 197-7947
- Mfr. Part No.:
- AC0201FR-0747RL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 47Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0201 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.05W | |
| Voltage | 25V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | AC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 230μm | |
| Standards/Approvals | RoHS | |
| Width | 300μm | |
| Termination Style | Solder | |
| Length | 600μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 47Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0201 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.05W | ||
Voltage 25V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series AC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 230μm | ||
Standards/Approvals RoHS | ||
Width 300μm | ||
Termination Style Solder | ||
Length 600μm | ||
RoHS Status: Exempt
The Yageo 47Ω thick film chip resistor is a AC series chip resistors with lead-free terminations MADE by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
AEC-Q200 qualified
Moisture sensitivity level: MSL 1
AC series soldering is compliant with J-STD-020D
Halogen free epoxy
Reduce environmentally hazardous waste
High component and equipment reliability
The resistors are 100% performed by automatic optical inspection prior to taping
Related links
- Yageo AC 47 Ω, 0201 Thick Film Resistor ±1 % 0.05 W - AC0201FR-0747RL
- Yageo AC 2.2 kΩ, 0201 Thick Film Resistor ±1 % 0.05 W - AC0201FR-072K2L
- Yageo AC 91 kΩ, 0201 Thick Film Resistor ±1 % 0.05 W - AC0201FR-0791KL
- Yageo RC_L 47 Ω, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-0747RL
- Yageo AC 47 Ω, 1206 Thick Film Resistor ±5 % 0.25 W - AC1206JR-0747RL
- Yageo RT 47 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE0747KL
- Yageo RT 10 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE0710RL
- Yageo RT 221 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE07221RL
