Yageo AC 91 kΩ, 0201 Thick Film Resistor ±1 % 0.05 W - AC0201FR-0791KL
- RS Stock No.:
- 197-7948
- Mfr. Part No.:
- AC0201FR-0791KL
- Brand:
- Yageo
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-7948
- Mfr. Part No.:
- AC0201FR-0791KL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Resistor | |
| Resistance | 91kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0201 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 25V | |
| Power Rating | 0.05W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | AC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 300μm | |
| Standards/Approvals | RoHS | |
| Height | 230μm | |
| Length | 600μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Resistor | ||
Resistance 91kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0201 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 25V | ||
Power Rating 0.05W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series AC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 300μm | ||
Standards/Approvals RoHS | ||
Height 230μm | ||
Length 600μm | ||
Termination Style Solder | ||
RoHS Status: Exempt
The Yageo 91 kΩ thick film chip resistor is a AC series chip resistors with lead-free terminations MADE by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
AEC-Q200 qualified
Moisture sensitivity level: MSL 1
AC series soldering is compliant with J-STD-020D
Halogen free epoxy
Reduce environmentally hazardous waste
High component and equipment reliability
The resistors are 100% performed by automatic optical inspection prior to taping
Related links
- Yageo AC 91 kΩ, 0201 Thick Film Resistor ±1 % 0.05 W - AC0201FR-0791KL
- Yageo AC 2.2 kΩ, 0201 Thick Film Resistor ±1 % 0.05 W - AC0201FR-072K2L
- Yageo AC 47 Ω, 0201 Thick Film Resistor ±1 % 0.05 W - AC0201FR-0747RL
- Yageo RT 47 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE0747KL
- Yageo RT 10 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE0710RL
- Yageo RT 221 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE07221RL
- Yageo RT 4.75 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE074K75L
- Yageo RT 220 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE07220RL
