Yageo RC_L 15 Ω, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-0715RL

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 5%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$1.70

(exc. GST)

$1.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 2400$0.017$1.70-
2500 - 4900$0.016$1.605%
5000 +$0.016$1.605%

*price indicative

Packaging Options:
RS Stock No.:
198-7572
Mfr. Part No.:
RC0201FR-0715RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

15Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0201

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.05W

Voltage

25V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RC_L

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

300μm

Length

600μm

Termination Style

Solder

Height

230μm

RoHS Status: Exempt

The Yageo RC series 15O is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range: -55℃ to +125℃

Maximum Working Voltage: 25V

Maximum current: 1A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy