Yageo RC 47 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RC1206FR-0747RL

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

$2.80

(exc. GST)

$3.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900$0.028$2.80
1000 - 1900$0.028$2.80
2000 +$0.027$2.70

*price indicative

Packaging Options:
RS Stock No.:
242-7187
Mfr. Part No.:
RC1206FR-0747RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

47Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RC

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

EN, IEC, RoHS

Width

1.6mm

Termination Style

Solder

Length

3.1mm

Height

550μm

1206 Format RC1206 Series Reels (Zero to 910Ω)


Suitable for pick and place machinery

Sold in reel of 5000

Each (In a Pack of 5000)
$0.012
  • RS Stock No. 2427187P
  • Mfr. Part No. RC1206FR-0747RL
Each (Supplied on a Reel)
$0.028
Each (Supplied on a Reel)
$0.022
Each (On a Tape of 100)
$0.022

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy