Vishay CMB 120Ω, Melf 0207 Thin Film SMD Resistor ±5% 0.4W
- RS Stock No.:
- 180-4210
- Mfr. Part No.:
- CMB02070X1209JB200
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-4210
- Mfr. Part No.:
- CMB02070X1209JB200
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 120Ω | |
| Technology | Thin Film | |
| Package/Case | Melf 0207 | |
| Tolerance | ±5% | |
| Power Rating | 0.4W | |
| Automotive Standard | AEC-Q200 | |
| Series | CMB | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 120Ω | ||
Technology Thin Film | ||
Package/Case Melf 0207 | ||
Tolerance ±5% | ||
Power Rating 0.4W | ||
Automotive Standard AEC-Q200 | ||
Series CMB | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
CMB 0207 carbon film MELF resistors with advanced pulse load capability are the perfect choice for the protection of circuitry with signal and mains input lines from surge pulses. The resistors are also suitable for circuits exposed to high levels of electromagnetic interference or electro-static discharge. The applications are in all fields of automotive, telecommunication, industrial and medical equipment.
Special carbon film technology
Up to 3 kW single pulse capability
ESD capability: 16 kV, human body model
Sulfur resistant
Surge voltage capability up to 10 kV 1.2/50 μs pulse
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Up to 3 kW single pulse capability
ESD capability: 16 kV, human body model
Sulfur resistant
Surge voltage capability up to 10 kV 1.2/50 μs pulse
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Vishay CMB 0207 47kΩ, Melf 0207 Thin Film SMD Resistor ±2% 0.4W
- Vishay CMB 0207 10 Ω, 0207 Thin Film Surface Mount Resistor ±5 % 0.4 W - CMB02070X1009JB200
- Vishay CMB 0207 4.7 Ω, 0207 Thin Film Surface Mount Resistor ±5 % 0.4 W - CMB02070X4708JB200
- RS PRO 6.8kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.4W
- ROHM ESR 22Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.4W
- ROHM ESR 22kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.4W
- ROHM ESR 2.2kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.4W
- ROHM ESR 330Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.4W
