Vishay CMB 0207 4.7 Ω, 0207 Thin Film Surface Mount Resistor ±5 % 0.4 W - CMB02070X4708JB200

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.82

(exc. GST)

$8.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,530 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 490$0.782$7.82
500 - 990$0.763$7.63
1000 +$0.752$7.52

*price indicative

Packaging Options:
RS Stock No.:
684-6079
Mfr. Part No.:
CMB02070X4708JB200
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

4.7Ω

Resistor Type

High Pulse

Technology

Thin Film

Package/Case

0207

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

500V

Power Rating

0.4W

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CMB 0207

Maximum Operating Temperature

125°C

Termination Style

Solder

Standards/Approvals

EN 140400, EN 140401-803, EN 60115-1, GADSL, IEC 60 062, IEC 60065, IEC 60068, IEC 60 286-3, IEC 61760-1, IEC QC 001002-3, RoHS

Width

12mm

Length

5.8mm

CMB 0207 Series


Advanced pulse load capability for the protection of circuitry with signal or mains input from surge pulses

Also suitable for circuits exposed to high levels of electromagnetic interference or electrostatic discharge

Applications include all fields of automotive, telecommunication, industrial and medical equipment

Metal Electrode Leadless Face SMT Resistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy