Vishay CMB 0207 47kΩ, Melf 0207 Thin Film SMD Resistor ±2% 0.4W
- RS Stock No.:
- 684-6155
- Mfr. Part No.:
- CMB02070X4702GB200
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-6155
- Mfr. Part No.:
- CMB02070X4702GB200
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 47kΩ | |
| Technology | Thin Film | |
| Package/Case | Melf 0207 | |
| Tolerance | ±2% | |
| Power Rating | 0.4W | |
| Series | CMB 0207 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 47kΩ | ||
Technology Thin Film | ||
Package/Case Melf 0207 | ||
Tolerance ±2% | ||
Power Rating 0.4W | ||
Series CMB 0207 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
CMB 0207 carbon film MELF resistors with advanced pulse load capability are the perfect choice for the protection of circuitry with signal and mains input lines from surge pulses. The resistors are also suitable for circuits exposed to high levels of electromagnetic interference or electro-static discharge. The applications are in all fields of automotive, telecommunication, industrial and medical equipment.
Special carbon film technology
Up to 3 kW single pulse capability
ESD capability: 16 kV, human body model
Sulfur resistant
Surge voltage capability up to 10 kV 1.2/50 μs pulse
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Up to 3 kW single pulse capability
ESD capability: 16 kV, human body model
Sulfur resistant
Surge voltage capability up to 10 kV 1.2/50 μs pulse
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Vishay CMB 120Ω, Melf 0207 Thin Film SMD Resistor ±5% 0.4W
- Vishay CMB 0207 470 Ω, 0207 Thin Film Surface Mount Resistor ±2 % 0.4 W - CMB02070X4700GB200
- Vishay CMB 0207 100 Ω, 0207 Thin Film Surface Mount Resistor ±2 % 0.4 W - CMB02070X1000GB200
- Vishay CMB 0207 22 Ω, 0207 Thin Film Surface Mount Resistor ±2 % 0.4 W - CMB02070X2209GB200
- Vishay CMB 0207 12 kΩ, 0207 Thin Film Surface Mount Resistor ±2 % 0.4 W - CMB02070X1202GB200
- Vishay CMB 0207 10 kΩ, 0207 Thin Film Surface Mount Resistor ±2 % 0.4 W - CMB02070X1002GB200
- Vishay CMB 0207 100 kΩ, 0207 Thin Film Surface Mount Resistor ±2 % 0.4 W - CMB02070X1003GB200
- Vishay CMB 0207 1 kΩ, 0207 Thin Film Surface Mount Resistor ±2 % 0.4 W - CMB02070X1001GB200
