ROHM ESR 22kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.4W
- RS Stock No.:
- 167-4336
- Mfr. Part No.:
- ESR10EZPF2202
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$7.70
(exc. GST)
$8.45
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.154 | $7.70 |
| 250 - 450 | $0.151 | $7.55 |
| 500 - 950 | $0.149 | $7.45 |
| 1000 - 2450 | $0.147 | $7.35 |
| 2500 + | $0.144 | $7.20 |
*price indicative
- RS Stock No.:
- 167-4336
- Mfr. Part No.:
- ESR10EZPF2202
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
ROHM's anti-surge chip resistors employ resistive element uniquely structured having high tolerance to surge with 3kV ESD guarantee. This product is suitable for high-reliability sets and circuits.
3kV guarantee for anti-surge tolerance.
High accuracy resistance series is also in lineup (+/- 0.5% : D-class)
Higher rated power than that of standard type chip resistors.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Fingerprint Authentication Device
High accuracy resistance series is also in lineup (+/- 0.5% : D-class)
Higher rated power than that of standard type chip resistors.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Fingerprint Authentication Device
Related links
- ROHM ESR 15kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.4W
- ROHM ESR 22Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.4W
- ROHM ESR 2.2kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.4W
- ROHM ESR 330Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.4W
- ROHM ESR 470Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.4W
- ROHM ESR 10kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.4W
- ROHM ESR 15Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.4W
- ROHM ESR 10Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.4W
