Panasonic ERA 62 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB623V

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 1%

View bulk pricing options

Subtotal (1 reel of 250 units)*

$19.00

(exc. GST)

$21.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 3,500 left, ready to ship from another location
  • Final 9,750 unit(s) shipping from 18 November 2026

Units
Per unit
Per Reel*
Saving
250 - 1000$0.076$19.00-
1250 - 2250$0.075$18.751%
2500 +$0.073$18.253%

*price indicative

RS Stock No.:
179-9608
Mfr. Part No.:
ERA3AEB623V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

62kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Standards/Approvals

EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS

Termination Style

Solder

Length

1.6mm

Width

800μm

Height

450μm

COO (Country of Origin):
JP

Panasonic ERA Series Size 0603 0.1W 0.1% 25ppm Metal Film Chip Resistors, 27.4kΩ → 330kΩ


ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.

AEC-Q200 qualified

Small temperature coefficient of resistance

Small resistance tolerance

Excellent linearity and low current noise

Power rating options between 0.05 W and 0.25 W

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy