Panasonic ERA 62 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB620V

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save $70.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$1,440.00

(exc. GST)

$1,585.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.288$1,440.00-
10000 - 15000$0.281$1,405.00$70.00
20000 +$0.277$1,385.00$220.00

*price indicative

RS Stock No.:
169-1227
Mfr. Part No.:
ERA8AEB620V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

62Ω

Technology

Thin Film

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Voltage

150V

Power Rating

0.25W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.2mm

Standards/Approvals

RoHS

Width

1.6mm

Termination Style

Solder

Height

600μm

COO (Country of Origin):
JP

Panasonic ERA Series Size 1206 0.25W 0.1% 25ppm Metal Film Chip Resistors


From Panasonic, ERA metal film resistors provide a reliable, accurate and high performance solution. ERA surface mount resistors are constructed from an alumina substrate, with high reliability metal film and a protective coating. These resistors are stable in high temperature and high humidity environments. They have a temperature range of -55°C to +155°C, and +85°C 85% RH rated load. Featuring excellent linearity and low current noise, these metal film resistors also offer small resistance tolerance and temperature coefficient of resistance.

Application


With an AEC-Q200 qualification, ERA surface mount resistors are ideal for automotive applications. ERA resistors can be used in servers and other applications include battery control and high-quality sound circuits in smartphones and tablets. These metal film resistors are also suitable for industrial applications, including power supplies, mass flow controllers, precision processing machines, electronic measuring equipment and industrial robots.

Surface Mount - 1206 - 0.1 / 0.05%


Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy