KOA TLRZ 200 Ω, 0603 Metal Strip Surface Mount Resistor - TLRZ1JTTD

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$700.00

(exc. GST)

$750.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.14$700.00-
10000 - 15000$0.136$680.002%
20000 +$0.134$670.004%

*price indicative

RS Stock No.:
178-6279
Mfr. Part No.:
TLRZ1JTTD
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

200Ω

Technology

Metal Strip

Resistor Type

Jumper

Package/Case

0603

Packaging

Pitch Punch Paper

Temperature Coefficient

-100 ppm/K, +100 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

TLRZ

Maximum Operating Temperature

170°C

Termination Style

Solder

Length

1.6mm

Height

500μm

Standards/Approvals

IEC 60115-1, JIS C 5201-1, RoHS

Width

800μm

RoHS Status: Exempt

COO (Country of Origin):
JP
SMD type of small size, metal plate low resistance resistor for current detection

Low height suitable for use of small equipment such as mobile phone

High reliability and performance with T.C.R ±100x10-6/K

Suitable for reflow soldering (Not suitable for flow soldering)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy