Vishay WSL 10 mΩ, 0603 Metal Strip Surface Mount Resistor ±1 % 0.1 W - WSL0603R0100FEA
- RS Stock No.:
- 830-6719
- Mfr. Part No.:
- WSL0603R0100FEA
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 830-6719
- Mfr. Part No.:
- WSL0603R0100FEA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Strip | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 100V | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Series | WSL | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Height | 890μm | |
| Termination Style | Solder | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Strip | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 100V | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Series WSL | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Height 890μm | ||
Termination Style Solder | ||
Length 3.2mm | ||
WSL Series 0.1W - 1W
The WSL Series of Vishay metal film resistors, rated at 0.1W - 1W. Highly reliable and of the highest quality.
Various Ohms available
Surface Mounted (SMT)
SMT 0.1W - 1W
Ideal for all types of current sensing, voltage
division and pulse applications including switching
and linear power supplies, instruments, power
amplifiers
Excellent frequency response to 50 MHz
Very low inductance 0.5 nH to 5 nH
All welded construction
Related links
- Vishay WSL 10 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL1206R0100FEA
- Vishay WSL 10 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % 0.125 W - WSL0805R0100FEA
- Vishay WSL 10 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R0100FEA
- Vishay WSL 10 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL0805R0100FEA18
- Vishay WSL 80 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL1206R0800FEA
- Vishay WSL 70 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL1206R0700FEA
- Vishay WSL 50 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL1206R0500FEA
- Vishay WSL 150 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL1206R1500FEA