KOA TLRZ 200 Ω, 1206 Metal Strip Surface Mount Resistor - TLRZ2BTTD
- RS Stock No.:
- 178-6589
- Mfr. Part No.:
- TLRZ2BTTD
- Brand:
- KOA
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$107.50
(exc. GST)
$118.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 1000 | $0.215 | $107.50 |
| 1500 - 2000 | $0.209 | $104.50 |
| 2500 + | $0.206 | $103.00 |
*price indicative
- RS Stock No.:
- 178-6589
- Mfr. Part No.:
- TLRZ2BTTD
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 200Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Jumper | |
| Technology | Metal Strip | |
| Package/Case | 1206 | |
| Packaging | Pitch Punch Paper | |
| Temperature Coefficient | -100 ppm/K, +100 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | TLRZ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 170°C | |
| Length | 3.2mm | |
| Standards/Approvals | IEC 60115-1, JIS C 5201-1, RoHS | |
| Termination Style | Solder | |
| Height | 500μm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 200Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Jumper | ||
Technology Metal Strip | ||
Package/Case 1206 | ||
Packaging Pitch Punch Paper | ||
Temperature Coefficient -100 ppm/K, +100 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series TLRZ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 170°C | ||
Length 3.2mm | ||
Standards/Approvals IEC 60115-1, JIS C 5201-1, RoHS | ||
Termination Style Solder | ||
Height 500μm | ||
Width 1.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
SMD type of small size, metal plate low resistance resistor for current detection
Low height suitable for use of small equipment such as mobile phone
High reliability and performance with T.C.R ±100x10-6/K
Suitable for reflow soldering (Not suitable for flow soldering)
Related links
- KOA TLRZ 200 Ω, 1206 Metal Strip Surface Mount Resistor - TLRZ2BTTD
- KOA TLRZ 200 Ω, 0603 Metal Strip Surface Mount Resistor - TLRZ1JTTD
- KOA TLRZ 200 Ω, 0805 Metal Strip Surface Mount Resistor - TLRZ2ATTD
- Vishay WSL 70 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL1206R0700FEA
- Vishay WSL 10 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL1206R0100FEA
- Vishay WSLP 50 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 1 W - WSLP1206R0500FEA
- Vishay WSLP 20 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 1 W - WSLP1206R0200FEA
- Vishay WSLP 15 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 1 W - WSLP1206R0150FEA
