KOA PSJ2 200 Ω, 3920 Metal Strip Surface Mount Resistor ±1 % 12 W - PSJ2NTEBL200F
- RS Stock No.:
- 178-6116
- Mfr. Part No.:
- PSJ2NTEBL200F
- Brand:
- KOA
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$8,418.00
(exc. GST)
$9,261.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $2.806 | $8,418.00 |
| 6000 - 9000 | $2.736 | $8,208.00 |
| 12000 + | $2.694 | $8,082.00 |
*price indicative
- RS Stock No.:
- 178-6116
- Mfr. Part No.:
- PSJ2NTEBL200F
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 200Ω | |
| Resistor Type | High Power | |
| Technology | Metal Strip | |
| Package/Case | 3920 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Plastic | |
| Power Rating | 12W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | PSJ2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.2mm | |
| Standards/Approvals | IEC 60115-1, JIS C 5201-1, RoHS | |
| Length | 10mm | |
| Termination Style | Solder | |
| Height | 1.98mm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 200Ω | ||
Resistor Type High Power | ||
Technology Metal Strip | ||
Package/Case 3920 | ||
Tolerance ±1 % | ||
Packaging Embossed Plastic | ||
Power Rating 12W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series PSJ2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Width 5.2mm | ||
Standards/Approvals IEC 60115-1, JIS C 5201-1, RoHS | ||
Length 10mm | ||
Termination Style Solder | ||
Height 1.98mm | ||
- COO (Country of Origin):
- JP
KOA SMD Resistor
The KOA PSJ2 series is a metal strip current sensing surface mount, 3920 package resistor with a tolerance of ±1% and resistance of 200μohm. The power rating of the resistor is 12W and the temperature coefficient is ±200ppm/°C.
Features and Benefits
• No surface treatment required
• Operating temperature ranges between -65°C and 175°C
• Suitable for reflow soldering
• TEB packaging and 8mm pitch with plastic embossed
• Ultra-Low resistance, suitable for large current sensing
Applications
• Automobile
• Inverter
• Power supplies
Certifications
• IEC 60115-1
• JIS C 5201-1
Related links
- KOA PSJ2 200 Ω, 3920 Metal Strip Surface Mount Resistor ±1 % 12 W - PSJ2NTEBL200F
- Bourns CSS2H-3920 200 Ω, 3920 Metal Strip Surface Mount Resistor ±1 % 12 W - CSS2H-3920R-L200FE
- KOA PSJ2 1 mΩ, 3920 Metal Strip Surface Mount Resistor ±1 % 8 W - PSJ2NTEB1L00F
- KOA PSJ2 500 Ω, 3920 Metal Strip Surface Mount Resistor ±1 % 10 W - PSJ2NTEBL500F
- Bourns CSS2H-3920 1 mΩ, 3920 Metal Strip Surface Mount Resistor ±1 % 8 W - CSS2H-3920R-1L00FE
- KOA PSF4 500 Ω, 1216 Metal Strip Surface Mount Resistor ±1 % 5 W - PSF4NTEBL500F
- KOA PSG4 500 Ω, 2725 Metal Strip Surface Mount Resistor ±1 % 10 W - PSG4NTEBL500F
- KOA PSG4 1 mΩ, 2725 Metal Strip Surface Mount Resistor ±1 % 8 W - PSG4NTEB1L00F
