KOA HV73 1.8 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - HV732BTTD1804F
- RS Stock No.:
- 178-6082
- Mfr. Part No.:
- HV732BTTD1804F
- Brand:
- KOA
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$755.00
(exc. GST)
$830.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.151 | $755.00 |
| 10000 - 15000 | $0.147 | $735.00 |
| 20000 + | $0.145 | $725.00 |
*price indicative
- RS Stock No.:
- 178-6082
- Mfr. Part No.:
- HV732BTTD1804F
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 1.8mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | High Voltage | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Pitch Punch Paper | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Voltage | 800V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | HV73 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8, RoHS | |
| Height | 600μm | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 1.8mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type High Voltage | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Pitch Punch Paper | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Voltage 800V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series HV73 | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8, RoHS | ||
Height 600μm | ||
Length 3.2mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
Superior to RK73 series in maximum working voltage
- RS Stock No. 1786154
- Mfr. Part No. HV732BTTD1804F
Each (On a Reel of 500)
$0.177
- RS Stock No. 1786166
- Mfr. Part No. HV732BTTD1204F
Each (On a Reel of 500)
$0.193
- RS Stock No. 1786124
- Mfr. Part No. HV732BTTD3904F
Each (On a Reel of 500)
$0.183
- RS Stock No. 1786160
- Mfr. Part No. HV732BTTD2204F
Each (On a Reel of 500)
$0.177
Related links
- KOA HV73 1.8 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - HV732BTTD1804F
- KOA HV73 3.9 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - HV732ATTD3904F
- KOA HV73 120 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - HV732BTTD1203F
- KOA HV73 1.2 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - HV732BTTD1204F
- KOA HV73 220 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - HV732ATTD2203F
- KOA HV73 3.9 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - HV732BTTD3904F
- KOA HV73 2.7 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - HV732BTTD2704F
- KOA HV73 820 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - HV732BTTD8203F












