Bourns CR 2.2 kΩ, 0805 Thick Film Resistor ±1 % Surface 125 mW - CR0805-FX-2201ELF
- RS Stock No.:
- 630-520
- Mfr. Part No.:
- CR0805-FX-2201ELF
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 13%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$0.72
(exc. GST)
$0.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21,580 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 480 | $0.036 | $0.72 | - |
| 500 - 1980 | $0.031 | $0.62 | 13% |
| 2000 - 9980 | $0.021 | $0.42 | 41% |
| 10000 - 19980 | $0.019 | $0.38 | 47% |
| 20000 + | $0.015 | $0.30 | 58% |
*price indicative
- RS Stock No.:
- 630-520
- Mfr. Part No.:
- CR0805-FX-2201ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 2.2kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 125mW | |
| Voltage | 400V | |
| Temperature Coefficient | ±400 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CR | |
| Maximum Operating Temperature | 125°C | |
| Height | 500μm | |
| Standards/Approvals | EIA RS-481A, IEC 60115-1, RoHS | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 2.2kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 125mW | ||
Voltage 400V | ||
Temperature Coefficient ±400 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CR | ||
Maximum Operating Temperature 125°C | ||
Height 500μm | ||
Standards/Approvals EIA RS-481A, IEC 60115-1, RoHS | ||
Width 1.25mm | ||
- COO (Country of Origin):
- TW
The Bourns Thick Film Chip Resistor offers tight tolerance of the bottom electrode width, with 1% and 5% tolerance options. It features a three-layer termination process with a nickel barrier, ensuring excellent solderability and protection against leaching. The Zero Ohm Jumper version has a maximum resistance of 50 milliohms.
RoHS compliant
Tape and reel packaging
Related links
- Bourns CR 50 mΩ, 0805 Thick Film Resistor 1 % Surface 125 mW - CR0805-FX-5602ELF
- Bourns CR, 0805 Thick Film Resistor 1 % Surface 125 mW - CR0805-FX-4703ELF
- Bourns CR, 0805 Thick Film Resistor 1 % Surface 125 mW - CR0805-FX-1212ELF
- Bourns CR 360 Ω, 0805 Thick Film Resistor 1 % Surface 125 mW - CR0805-FX-3600ELF
- Bourns CR 33 Ω, 0805 Thick Film Resistor 1 % Surface 125 mW - CR0805-FX-33R0ELF
- Bourns CR 1.1 kΩ, 0805 Thick Film Resistor 1 % Surface Mount 125 mW - CR0805-FX-1101ELF
- Bourns CR 390 Ω, 0805 Thick Film Resistor 1 % Surface Mount 125 mW - CR0805-FX-3900ELF
- Bourns CR0805 120 Ω, 0805 Thick Film Resistor 1 % Surface 125 mW - CR0805-FX-1200ELF
