KOA HV73 220 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - HV732ATTD2203F

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$675.00

(exc. GST)

$740.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.135$675.00-
10000 - 15000$0.132$660.002%
20000 +$0.13$650.003%

*price indicative

RS Stock No.:
178-6078
Mfr. Part No.:
HV732ATTD2203F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

220kΩ

Resistor Type

High Voltage

Technology

Thick Film

Package/Case

0805

Packaging

Pitch Punch Paper

Tolerance

±1 %

Power Rating

0.25W

Voltage

400V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

HV73

Maximum Operating Temperature

155°C

Length

2mm

Termination Style

Solder

Width

1.25mm

Height

500μm

Standards/Approvals

EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8, RoHS

COO (Country of Origin):
JP
Superior to RK73 series in maximum working voltage

Each (On a Reel of 500)
$0.214
Each (On a Reel of 5000)
$0.143
Each (On a Reel of 500)
$0.177
Each (On a Reel of 500)
$0.177

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy