RS PRO 24 V DC 2 W Replacement Solenoid Coil, Compatible with 01V Series Valve
This replacement solenoid coil from RS PRO is the right fit for a 01V Series pneumatic control valves, the type used to control the flow of liquid in hydraulic systems. Generally, they do this by functioning as a low-power switch that operates a series of valves.
The solenoid is a metal coil wrapped tightly around a solid metal core to create an electromagnet. It's housed in a plastic casing and terminated with a 3-pin DIN plug (Deutsches Institut für Normung, the German Institute for Standardisation for electrical connectors) which connects it to the valve. It takes a power supply voltage of 24 V DC, with power consumption of 2 W.
The rating of 100% ED means the coil is suitable for continuous use – in other words, it can be constantly energised.
Part of the RS PRO series, the coil conforms to CE European health, safety, and environmental protection standards.
Features and Benefits
Replacement solenoid coil Compatible with 01V Series pneumatic control valves Power supply voltage of 24 V DC Power consumption of 2 W 3-pin DIN plug 100% ED rating means the coil is suitable for continuous use Conforms to CE European standards on health, safety, and environmental protection Conforms to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.