Vishay Foil Resistors VSMP 10 kΩ, 1206 Metal Foil, Metal Foil ±0.01 % Surface 0.33 W - Y162510K0000T9R
- RS Stock No.:
- 173-2919
- Mfr. Part No.:
- Y162510K0000T9R
- Brand:
- Vishay Foil Resistors
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-2919
- Mfr. Part No.:
- Y162510K0000T9R
- Brand:
- Vishay Foil Resistors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay Foil Resistors | |
| Series | VSMP | |
| Resistance | 10 kΩ | |
| Package/Case | 1206 | |
| Technology | Metal Foil, Metal Foil | |
| Tolerance | ±0.01 % | |
| Mount Type | Surface | |
| Power Rating | 0.33 W | |
| Automotive Standard | No | |
| Height | 640 μm | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Tape & Reel | |
| Resistor Type | Precision | |
| Standards/Approvals | RoHS | |
| Temperature Coefficient | ±0.2 ppm/°C, ±0.2 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 87 V | |
| Width | 1.57 mm | |
| Select all | ||
|---|---|---|
Brand Vishay Foil Resistors | ||
Series VSMP | ||
Resistance 10 kΩ | ||
Package/Case 1206 | ||
Technology Metal Foil, Metal Foil | ||
Tolerance ±0.01 % | ||
Mount Type Surface | ||
Power Rating 0.33 W | ||
Automotive Standard No | ||
Height 640 μm | ||
Length 3.2 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Tape & Reel | ||
Resistor Type Precision | ||
Standards/Approvals RoHS | ||
Temperature Coefficient ±0.2 ppm/°C, ±0.2 ppm/°C | ||
Termination Style Solder | ||
Voltage 87 V | ||
Width 1.57 mm | ||
- COO (Country of Origin):
- IL
1206 Format VSMP Series Ultra High Precision Z Foil SMD Chip Resistor
VSMP Series ultra high precision Z Foil surface mount chip resistors offering proven reliability and excellent stability under different environmental conditions. The VSMPs full wraparound terminations ensure safe handling during the manufacturing process and provides
stability during multiple thermal cycles. Applications for the VSMP resistor include; Automatic test equipment (ATE); high precision instrumentation; laboratory, industrial and medical; Audio; EB applications; Military and Space; Airborne; Down-hole instrumentation; Communication
Surface Mount - 1206 - 0.1 / 0.05%
Related links
- VPG Foil Resistors VSMP 10 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % Surface 0.33 W - Y162510K0000T9R
- VPG Foil Resistors VSMP 10 kΩ, 0805 Metal Foil Surface Mount Resistor ±0.01 % 0.2 W - Y162410K0000T9R
- VPG Foil Resistors VSMP 25 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y162525K0000T9R
- VPG Foil Resistors VSMP 2 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y16252K0000T9R
- VPG Foil Resistors VSMP 250 Ω, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y1625250R000T9R
- VPG Foil Resistors VSMP 350 Ω, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y1625350R000T9R
- VPG Foil Resistors VSMP 20 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y162520K0000T9R
- VPG Foil Resistors VSMP 2.5 kΩ, 0805 Metal Foil Surface Mount Resistor ±0.01 % 0.2 W - Y16242K50000T9R
