RS PRO Steel 12 Teeth Spur Gear, 0.5 Module, 2mm Bore Diam, 6mm Pitch Diam, 4mm Hub Diam

Bulk discount available

Subtotal (1 unit)*

$25.75

(exc. GST)

$28.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$25.75
5 - 9$25.08
10 +$24.42

*price indicative

RS Stock No.:
182-7880
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Module

0.5

Number of Teeth

12

Material

Steel

Bore Diameter

2mm

Pitch Diameter

6mm

Hub Diameter

4mm

Face Width

4mm

COO (Country of Origin):
CN
The RS PRO Metric spur gear has module 0.5 with bore diameter of 2mm and face width of 4mm.

Number of Teeth: 12
Material: Steel

Related links