Susumu Co KRL 10 mΩ, 0805 Metal Foil Surface Mount Resistor ±1 % 1 W - KRL2012E-C-R010-F

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 20 units)*

$12.90

(exc. GST)

$14.20

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 20 left, ready to ship from another location
  • Final 600 unit(s) shipping from 11 November 2026

Units
Per unit
Per Bag*
20 - 80$0.645$12.90
100 - 180$0.625$12.50
200 - 480$0.607$12.14
500 +$0.588$11.76

*price indicative

RS Stock No.:
134-6354
Mfr. Part No.:
KRL2012E-C-R010-F
Brand:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Product Type

Surface Mount Resistor

Resistance

10mΩ

Technology

Metal Foil

Package/Case

0805

Tolerance

±1 %

Power Rating

1W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

KRL

Maximum Operating Temperature

175°C

Height

500μm

Width

2mm

Length

1.25mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Susumu KLR Series 0805 Current Sensing Resistors


Susumu 0805 KLR series high sensing resistors feature a high current handling capability and a wide range of power settings. These surface mount fixed resistors are high current sensing long side terminal and low resistance. Face down construction. Choice between bottom only or wraparound terminal.

Applications


Automotive electronics

Power source devices

AC-DC converters

DC-DC converters

Office automation equipment

Motors

Inverters

Each (In a Bag of 20)
$0.226
Each (In a Bag of 20)
$0.643
Each (In a Bag of 20)
$0.645
Each (In a Bag of 20)
$0.277

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy