Susumu Co KRL 68 mΩ, 0805 Metal Foil Surface Mount Resistor ±1 % 1 W - KRL2012E-C-R068-F
- RS Stock No.:
- 134-6415
- Mfr. Part No.:
- KRL2012E-C-R068-F
- Brand:
- Susumu Co
Get a bulk buy discount
Add 100 more to save $2.00
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$12.90
(exc. GST)
$14.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 120 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 80 | $0.645 | $12.90 | - |
| 100 - 180 | $0.625 | $12.50 | $2.00 |
| 200 - 480 | $0.607 | $12.14 | $7.60 |
| 500 + | $0.588 | $11.76 | $28.50 |
*price indicative
- RS Stock No.:
- 134-6415
- Mfr. Part No.:
- KRL2012E-C-R068-F
- Brand:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Resistance | 68mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Foil | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Series | KRL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Resistance 68mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Foil | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient ±50 ppm/°C | ||
Series KRL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
- COO (Country of Origin):
- JP
Susumu KLR Series 0805 Current Sensing Resistors
Susumu 0805 KLR series high sensing resistors feature a high current handling capability and a wide range of power settings. These surface mount fixed resistors are high current sensing long side terminal and low resistance. Face down construction. Choice between bottom only or wraparound terminal.
Applications
Automotive electronics
Power source devices
AC-DC converters
DC-DC converters
Office automation equipment
Motors
Inverters
Related links
- Susumu Co KRL 10 mΩ, 0805 Metal Foil Surface Mount Resistor ±1 % 1 W - KRL2012E-C-R010-F
- Susumu Co KRL 100 mΩ, 0805 Metal Foil Surface Mount Resistor ±1 % 1 W - KRL2012E-C-R100-F
- Susumu Co KRL 150 mΩ, 0805 Metal Foil Surface Mount Resistor ±1 % 1 W - KRL2012E-C-R150-F
- Susumu Co KRL 15 mΩ, 0805 Metal Foil Surface Mount Resistor ±1 % 1 W - KRL2012E-C-R015-F
- Susumu Co KRL 1 mΩ, 0805 Metal Foil Surface Mount Resistor ±5 % 1 W - KRL2012E-C-R001-J
- Susumu Co KRL 68 mΩ, 0612 Metal Foil Surface Mount Resistor ±1 % 1.5 W - KRL3216E-C-R068-F
- Susumu Co KRL 330mΩ, 0805 (2012M) Metal Foil SMD Resistor ±1% 1W
- Susumu Co KRL 22mΩ, 0805 (2012M) Metal Foil SMD Resistor ±1% 1W
