Panasonic ERJPA3 10 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1002V
- RS Stock No.:
- 172-4205
- Mfr. Part No.:
- ERJPA3F1002V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$130.00
(exc. GST)
$145.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10,000 unit(s) ready to ship from another location
- Plus 10,000 unit(s) shipping from 06 November 2026
- Plus 5,000 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.026 | $130.00 |
| 10000 - 15000 | $0.025 | $125.00 |
| 20000 + | $0.025 | $125.00 |
*price indicative
- RS Stock No.:
- 172-4205
- Mfr. Part No.:
- ERJPA3F1002V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.33W | |
| Voltage | 100V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJPA3 | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 450μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.33W | ||
Voltage 100V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJPA3 | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Height 450μm | ||
Termination Style Solder | ||
Panasonic ERJPA3 Series SMD Resistor, 10kΩ Resistance, ±1 % Tolerance - ERJPA3F1002V
This SMD resistor is a high-performance electronic component designed for precision applications. Constructed using thick film technology, it offers enhanced stability and reliability in various electronic circuits. With a resistance of 10 kΩ and a package size of 0603, it is well-suited for compact applications requiring efficient power management.
Features & Benefits
• Low tolerance of ±1% ensures high accuracy in circuits
• Power rating of 0.33W caters to various electronic needs
• Wide temperature range from -55 °C enhances application versatility
• Compact 0603 size allows for efficient space utilisation
• Temperature coefficient of ±100 ppm/°C maintains performance integrity
Applications
• Used in automotive electronics for signal processing
• Ideal for PCB design in consumer electronics
• Suitable for industrial automation control systems
• Employed in low power and sensors
• Used in signal conditioning and filtering circuits
What makes this suitable for automotive applications?
Its adherence to AEC-Q200 standards ensures it can withstand the rigorous conditions found in automotive environments, providing reliability and performance during operation.
How does the low tolerance of this resistor benefit my projects?
A low tolerance of ±1% means that you can achieve greater precision in your circuits, essential for applications requiring accurate voltage division or current flow control.
Can this resistor handle high temperatures?
Yes, with a minimum operating temperature of -55 °C and its stability across a wide range, it is designed to perform well even in extreme conditions.
What advantages does thick film technology provide?
Thick film technology allows this component to deliver improved thermal stability, enhances performance consistency, and reduces noise compared to traditional resistor types.
Is this a suitable choice for compact circuit designs?
Yes, the 0603 package size is specifically designed for minimal footprint, making it ideal for space-constrained applications without sacrificing performance.
Related links
- Panasonic ERJPA3 10 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1002V
- Panasonic ERJPA3 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F10R0V
- Panasonic ERJPA3 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F4701V
- Panasonic ERJPA3 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1000V
- Panasonic ERJPA3 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F2201V
- Panasonic ERJPA3 1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1001V
- Panasonic ERJPA3 1 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1004V
- Panasonic ERJPA3 56 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F56R0V
