Panasonic ERJPA3 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F10R0V
- RS Stock No.:
- 172-3834
- Mfr. Part No.:
- ERJPA3F10R0V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$140.00
(exc. GST)
$155.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.028 | $140.00 |
| 10000 - 15000 | $0.027 | $135.00 |
| 20000 + | $0.027 | $135.00 |
*price indicative
- RS Stock No.:
- 172-3834
- Mfr. Part No.:
- ERJPA3F10R0V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.33W | |
| Voltage | 100V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJPA3 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Height | 450μm | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 10Ω | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.33W | ||
Voltage 100V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJPA3 | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Height 450μm | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
Panasonic ERJPA3 Series SMD Resistor, 10Ω Resistance, ±1% Tolerance - ERJPA3F10R0V
This SMD resistor from Panasonic is a high precision component designed for various electronic applications. With a resistance of 10Ω and a compact 0603 resistor size, it is perfect for space-constrained projects. This surface mount device utilises thick film technology, ensuring reliable performance in a wide range of conditions.
Features & Benefits
• Designed for surface mounting to save circuit board space
• ±1% tolerance for high accuracy in electronic circuits
• Power rating of 0.33W enhances durability and efficiency
• Temperature coefficient of ±100 ppm/°C ensures stability over temperature fluctuations
• Robust construction suitable for varied environments, including harsh conditions
Applications
• Utilised in automotive electronics for reliable performance
• Employed in signal processing circuits requiring precise resistance
• Ideal for current sensing in battery management systems
• Suitable for use in consumer electronics requiring compact components
• Applied in industrial automation systems where space is limited
How does this resistor ensure stability under temperature variations?
The temperature coefficient of ±100 ppm/°C allows for consistent performance, providing reliability even when exposed to changing temperatures, which is critical in various electronics.
What considerations should be taken when integrating this resistor into a circuit?
When integrating, the power rating of 0.33W must be adhered to, ensuring the resistor operates within safe limits to prevent overheating and potential failure.
In what situations is the ±1% tolerance particularly beneficial?
The ±1% tolerance is ideal for precision applications, such as signal processing and measurement devices, where accuracy can significantly affect overall circuit functionality.
Related links
- Panasonic ERJPA3 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F10R0V
- Panasonic ERJPA3 10 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1002V
- Panasonic ERJPA3 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F4701V
- Panasonic ERJPA3 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1000V
- Panasonic ERJPA3 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F2201V
- Panasonic ERJPA3 56 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F56R0V
- Panasonic ERJPA3 560 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F5600V
- Panasonic ERJPA3 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F3301V
