Panasonic ERJPA3 2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F2001V
- RS Stock No.:
- 172-3456
- Mfr. Part No.:
- ERJPA3F2001V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$130.00
(exc. GST)
$145.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5,000 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.026 | $130.00 |
| 10000 - 15000 | $0.025 | $125.00 |
| 20000 + | $0.025 | $125.00 |
*price indicative
- RS Stock No.:
- 172-3456
- Mfr. Part No.:
- ERJPA3F2001V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.33W | |
| Voltage | 100V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJPA3 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Height | 450μm | |
| Width | 800μm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 2kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.33W | ||
Voltage 100V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJPA3 | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Height 450μm | ||
Width 800μm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Panasonic ERJPA3 Series SMD Resistor, 2kΩ Resistance, ±1 % Tolerance - ERJPA3F2001V
This SMD resistor offers a resistance value of 2 kΩ, making it an essential component for various applications. Designed using thick film technology, it comes in a compact 0603 package, perfect for surface mounting in demanding electronic circuits. With a power rating of 0.33W, this resistor can effectively manage heat without compromising performance. It also features a low temperature coefficient, ensuring stability over a range of conditions.
Features & Benefits
• High precision with ±1 % tolerance for accurate performance
• Operates efficiently within a temperature range down to -55 °C
• Low temperature coefficient of ±100 ppm/°C for stability
• Suitable for automotive applications with AEC-Q200 compliance
• Compact 0603 size for space-saving PCB designs
• Reliable thick film construction enhances durability
Applications
• Used in automotive electronics for reliable circuit performance
• Ideal for power management systems requiring precision resistance
• Utilised in consumer electronics for compact circuit designs
• Applied in industrial automation systems where robustness is essential
What advantages does the low temperature coefficient provide in circuit design?
The low temperature coefficient ensures that the resistance value remains stable across varying temperature conditions, reducing the risk of circuit failure in extreme environments. This stability is crucial in applications where precision is paramount.
How does the resistance tolerance affect circuit functionality?
The ±1 % tolerance allows for consistent performance, ensuring that the resistor operates within a narrow range of values. This accuracy is vital in circuits where specific resistance values are needed to achieve desired electrical outcomes.
What makes this component suitable for automotive applications?
Compliance with AEC-Q200 indicates that this resistor meets rigorous standards for reliability and performance in automotive environments, ensuring long-term functionality even under challenging conditions.
Related links
- Panasonic ERJPA3 2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F2001V
- Panasonic ERJPA3 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F4701V
- Panasonic ERJPA3 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1000V
- Panasonic ERJPA3 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F2201V
- Panasonic ERJPA3 56 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F56R0V
- Panasonic ERJPA3 560 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F5600V
- Panasonic ERJPA3 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F3301V
- Panasonic ERJPA3 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F10R0V
