Vishay WSL 40 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R0400FEA

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
169-3245
Mfr. Part No.:
WSL2512R0400FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

40mΩ

Technology

Metal Strip

Resistor Type

Current

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

1W

Temperature Coefficient

-75 ppm/°C, +75 ppm/°C

Automotive Standard

AEC-Q200

Series

WSL

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Height

890μm

Standards/Approvals

RoHS

Width

3.18mm

Termination Style

Solder

Length

6.35mm

2512 Format WSL Series


Very high power to foot print size ratio (1 W in 1206 package)

Ideal for all types of current sensing and Pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts

Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)

All welded construction

Each (In a Pack of 5)
$1.706
Each (On a Reel of 2000)
$0.548
Each (In a Pack of 5)
$1.764
Each (In a Pack of 5)
$2.352

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy