Vishay WSL 0 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL251200000ZEA9
- RS Stock No.:
- 167-9827
- Mfr. Part No.:
- WSL251200000ZEA9
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save $56.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,650.00
(exc. GST)
$1,816.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.825 | $1,650.00 | - |
| 4000 - 6000 | $0.811 | $1,622.00 | $56.00 |
| 8000 + | $0.796 | $1,592.00 | $232.00 |
*price indicative
- RS Stock No.:
- 167-9827
- Mfr. Part No.:
- WSL251200000ZEA9
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 0mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Strip | |
| Resistor Type | Current | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | <3 mΩ - 275 ppm/ °C, >6.9 mΩ - 75 ppm/ °C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Series | WSL | |
| Maximum Operating Temperature | 170°C | |
| Termination Style | Solder | |
| Length | 6.35mm | |
| Height | 890μm | |
| Standards/Approvals | RoHS | |
| Width | 3.18mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 0mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Strip | ||
Resistor Type Current | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient <3 mΩ - 275 ppm/ °C, >6.9 mΩ - 75 ppm/ °C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Series WSL | ||
Maximum Operating Temperature 170°C | ||
Termination Style Solder | ||
Length 6.35mm | ||
Height 890μm | ||
Standards/Approvals RoHS | ||
Width 3.18mm | ||
2512 Format WSL Series
Very high power to foot print size ratio (1 W in 1206 package)
Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts
Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)
All welded construction
- RS Stock No. 6836552
- Mfr. Part No. WSL251200000ZEA9
Each (In a Pack of 5)
$2.778
- RS Stock No. 6836552P
- Mfr. Part No. WSL251200000ZEA9
Each (Supplied on a Reel)
$2.778
- RS Stock No. 6836599
- Mfr. Part No. WSL2512R1000FEA
Each (In a Pack of 5)
$0.938
- RS Stock No. 6836559
- Mfr. Part No. WSL2512R0100FEA
Each (In a Pack of 5)
$0.91
Related links
- Vishay WSL 0 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL251200000ZEA9
- Vishay WSL 20 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R0200FEA
- Vishay WSL 80 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R0800FEA
- Vishay WSL 250 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R2500FEA
- Vishay WSL 30 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R0300FEA
- Vishay WSL 330 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R3300FEA
- Vishay WSL 10 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R0100FEA
- Vishay WSL 60 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R0600FEA










