Vishay FC 1 kΩ, 0402 Thin Film Surface Mount Resistor ±1 % 0.05 W - FC0402E1001FTBST0
- RS Stock No.:
- 169-3175
- Mfr. Part No.:
- FC0402E1001FTBST0
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$906.50
(exc. GST)
$997.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 100 | $9.065 | $906.50 | - |
| 200 - 300 | $8.839 | $883.90 | 2% |
| 400 + | $8.702 | $870.20 | 4% |
*price indicative
- RS Stock No.:
- 169-3175
- Mfr. Part No.:
- FC0402E1001FTBST0
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 30V | |
| Power Rating | 0.05W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | FC | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Pre Soldered or Gold | |
| Length | 5.8mm | |
| Standards/Approvals | RoHS | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 30V | ||
Power Rating 0.05W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series FC | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Pre Soldered or Gold | ||
Length 5.8mm | ||
Standards/Approvals RoHS | ||
Width 8mm | ||
- COO (Country of Origin):
- US
0402 Format FC Series (20GHz Microwave Resistors)
FC series chip resistors are designed with low internal
reactance. They function as almost pure resistors on a very
high range of frequencies.
Edge trimmed block resistors
Alumina substrate High Purity (99.6 %)
Small internal reactance (<10 mΩ)
- RS Stock No. 6834705
- Mfr. Part No. FC0402E1001FTBST0
Each
$19.49
- RS Stock No. 6834705P
- Mfr. Part No. FC0402E1001FTBST0
Each (Supplied on a Reel)
$19.49
- RS Stock No. 1885561
- Mfr. Part No. MCS04020C1001FE000
Each (On a Reel of 10000)
$0.023
- RS Stock No. 1885900
- Mfr. Part No. MCS04020C1001FE000
Each (On a Tape of 100)
$0.038
Related links
- Vishay FC 1 kΩ, 0402 Thin Film Surface Mount Resistor ±1 % 0.05 W - FC0402E1001FTBST0
- Vishay FC 500 Ω, 0402 Thin Film Surface Mount Resistor ±1 % 0.05 W - FC0402E5000FTBST0
- Vishay FC 50 Ω, 0402 Thin Film Surface Mount Resistor ±1 % 0.05 W - FC0402E50R0FTBST0
- Vishay FC 100 Ω, 0402 Thin Film Surface Mount Resistor ±1 % 0.05 W - FC0402E1000FTBST0
- Yageo RT 47 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE0747KL
- Yageo RT 10 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE0710RL
- Yageo RC_L 1 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W
- Yageo RC_L 15 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-0715KL










