RS PRO 1.30 mm Flush Oblique Cutter

Subtotal (1 unit)*

$31.89

(exc. GST)

$35.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 63 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.89

*price indicative

RS Stock No.:
429-715
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Oblique Cutter

Sub Type

Medium Head

Overall Length

135mm

Application

Specific Electronic Applications

ESD Safe

No

Jaw Material

Stainless Steel

Handle Material

Bi-Material

Grip Material

Bi-Material

Standards/Approvals

No

Maximum Cutting Capacity

1.30mm

Cut Type

Flush

COO (Country of Origin):
IT

RS PRO Flush Cutter, 50° Angled, Stainless Steel


The RS PRO flush cutter is designed for precision cutting in electronics applications. With a 50° angled head, it is ideal for accessing tight spaces and making clean cuts on copper wire up to 1.3 mm in diameter. Made from high-quality stainless steel, this tool offers excellent resistance to corrosion and durability, making it suitable for use in clean-room environments and industries such as medical electronics and fisheries.

Features and Benefits


50° angled flush cutter: Allows for precise cutting in specific electronics applications

Stainless steel construction: Provides high resistance to corrosion and wet conditions, ensuring long-lasting durability

Smooth surface: Minimises retention of impurities, suitable for clean-room use

Ergonomic anti-slip handle: Ensures a safe, comfortable grip for extended use

Precision-ground joints: Enables accurate and smooth cutting movements

Applications


Electronics manufacturing

Medical electronics

Clean-room environments

Fisheries

Additional Information


Made in Italy

Overall length: 135 mm

Not ESD or VDE/1000V approved

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy