Vishay MCS 1 kΩ, 0402 Thin Film Surface Mount Resistor ±1 % 0.1 W - MCS04020C1001FE000

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$230.00

(exc. GST)

$250.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
10000 - 10000$0.023$230.00-
20000 - 90000$0.022$220.004%
100000 +$0.02$200.0013%

*price indicative

RS Stock No.:
188-5561
Mfr. Part No.:
MCS04020C1001FE000
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

1kΩ

Technology

Thin Film

Package/Case

0402

Packaging

Paper Tape

Tolerance

±1 %

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

-50 ppm/K, +50 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCS

Pin Count

2

Maximum Operating Temperature

155°C

Length

1.55mm

Termination Style

Solder

Standards/Approvals

RoHS

MCS 0402, MCT 0603, MCU 0805, and MCA 1206 professional thin film flat chip resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. Typical applications include telecommunication, medical equipment, high-end computer and audio / video electronics.

Excellent overall stability: class 0.5

Professional tolerance of resistance: ± 0.5 % and ± 1 %

Dissipation P70 up to 0.4 W for size 1206

Sulfur resistance

APPLICATIONS

Automotive

Telecommunication

Medical equipment

Industrial equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy