Panasonic ERA 56 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB563X
- RS Stock No.:
- 169-1574
- Mfr. Part No.:
- ERA2AEB563X
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $40.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$790.00
(exc. GST)
$870.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.079 | $790.00 | - |
| 20000 - 90000 | $0.077 | $770.00 | $40.00 |
| 100000 + | $0.07 | $700.00 | $900.00 |
*price indicative
- RS Stock No.:
- 169-1574
- Mfr. Part No.:
- ERA2AEB563X
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 56kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Termination Style | Solder Pad | |
| Height | 350μm | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 56kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Termination Style Solder Pad | ||
Height 350μm | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 56 kΩ Resistance, ±0.1 % Tolerance - ERA2AEB563X
This SMD resistor is a precision component designed for high-performance applications within the electronics and automotive industries. Featuring a resistance of 56 kΩ, this thin film resistor comes in an industry-standard 0402 (1005M) package, making it an Ideal choice for projects that require Compact solutions. Its low tolerance of ±0.1 % ensures accurate performance even in demanding conditions, while a wide temperature range from -55°C to +155°C guarantees flexibility across various applications.
Features & Benefits
• Offers a resistance Value of 56 kΩ for versatile applications
• Utilises thin film technology for enhanced stability and performance
• Compact 0402 resistor package allows for efficient space utilisation
• Low tolerance features enable precise circuit performance
• Rated for 0.063 W power, suitable for low-power applications
• Automotive-compliant design meets AEC-Q200 standards for reliability
• Utilises thin film technology for enhanced stability and performance
• Compact 0402 resistor package allows for efficient space utilisation
• Low tolerance features enable precise circuit performance
• Rated for 0.063 W power, suitable for low-power applications
• Automotive-compliant design meets AEC-Q200 standards for reliability
Applications
• Used in high-temperature circuits within automotive systems
• Applied in precision electronics that require low tolerance
• Ideal for utilising space in modern printed circuit boards
• Commonly integrated into automation equipment for consistent performance
• Suitable for Compact devices needing thin film resistors
• Applied in precision electronics that require low tolerance
• Ideal for utilising space in modern printed circuit boards
• Commonly integrated into automation equipment for consistent performance
• Suitable for Compact devices needing thin film resistors
What are the advantages of using a thin film resistor in electronic designs?
Thin film resistors provide high accuracy and stability, making them Ideal for precision applications where performance is critical, especially in environments subject to temperature fluctuations.
How does the tolerance rating impact circuit design?
A tolerance rating of ±0.1 % significantly enhances overall circuit precision, allowing for tighter control over the performance and reliability of electronic devices, particularly in automotive and automation sectors.
What temperature range can this resistor operate in?
The resistor can function effectively within a wide temperature spectrum from -55°C to +155°C, making it suitable for a variety of environments, including high-temperature automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
- RS Stock No. 1746044
- Mfr. Part No. ERA2AEB563X
Each (On a Reel of 500)
$0.097
- RS Stock No. 1746036
- Mfr. Part No. ERA2AEB273X
Each (On a Reel of 500)
$0.097
- RS Stock No. 8929681P
- Mfr. Part No. ERA2AEB393X
Each (Supplied on a Reel)
$0.111
- RS Stock No. 1691550
- Mfr. Part No. ERA2AEB122X
Each (On a Reel of 10000)
$0.105
Related links
- Panasonic ERA 56 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB563X
- Panasonic ERA 220 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB221X
- Panasonic ERA 36 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB363X
- Panasonic ERA 33.2 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB3322X
- Panasonic ERA 5.6 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB562X
- Panasonic ERA 2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB202X
- Panasonic ERA 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2ARB102X
- Panasonic ERA 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB102X










