Panasonic ERA 56 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB563X

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 2%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$48.50

(exc. GST)

$53.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 2000$0.097$48.50-
2500 - 4500$0.095$47.502%
5000 +$0.093$46.504%

*price indicative

RS Stock No.:
174-6044
Mfr. Part No.:
ERA2AEB563X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

56kΩ

Technology

Thin Film

Package/Case

0402

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Width

500μm

Standards/Approvals

RoHS

Length

1mm

Termination Style

Solder Pad

Height

350μm

COO (Country of Origin):
JP

Panasonic ERA Series SMD Resistor, 56 kΩ Resistance, ±0.1 % Tolerance - ERA2AEB563X


This SMD resistor is a precision component designed for high-performance applications within the electronics and automotive industries. Featuring a resistance of 56 kΩ, this thin film resistor comes in an industry-standard 0402 (1005M) package, making it an Ideal choice for projects that require Compact solutions. Its low tolerance of ±0.1 % ensures accurate performance even in demanding conditions, while a wide temperature range from -55°C to +155°C guarantees flexibility across various applications.

Features & Benefits


• Offers a resistance Value of 56 kΩ for versatile applications
• Utilises thin film technology for enhanced stability and performance
• Compact 0402 resistor package allows for efficient space utilisation
• Low tolerance features enable precise circuit performance
• Rated for 0.063 W power, suitable for low-power applications
• Automotive-compliant design meets AEC-Q200 standards for reliability

Applications


• Used in high-temperature circuits within automotive systems
• Applied in precision electronics that require low tolerance
• Ideal for utilising space in modern printed circuit boards
• Commonly integrated into automation equipment for consistent performance
• Suitable for Compact devices needing thin film resistors

What are the advantages of using a thin film resistor in electronic designs?


Thin film resistors provide high accuracy and stability, making them Ideal for precision applications where performance is critical, especially in environments subject to temperature fluctuations.

How does the tolerance rating impact circuit design?


A tolerance rating of ±0.1 % significantly enhances overall circuit precision, allowing for tighter control over the performance and reliability of electronic devices, particularly in automotive and automation sectors.

What temperature range can this resistor operate in?


The resistor can function effectively within a wide temperature spectrum from -55°C to +155°C, making it suitable for a variety of environments, including high-temperature automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy