Panasonic ERJ6B 3.9 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQF3R9V

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$385.00

(exc. GST)

$425.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.077$385.00-
10000 - 15000$0.075$375.002%
20000 +$0.074$370.003%

*price indicative

RS Stock No.:
168-9199
Mfr. Part No.:
ERJ6BQF3R9V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

3.9Ω

Resistor Type

Current

Technology

Thick Film

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.33W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ6B

Maximum Operating Temperature

125°C

Termination Style

Tab

Length

2mm

Width

1.5mm

Height

600μm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

0805 Format low Ohmic Resistor - 0.25W


Panasonic ERJ 6B thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.

AEC-Q200 qualified

Current sensing

Small size

Low-resistance value

Suitable for both flow and reflow soldering

Applications


These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, JEITA RC-2144

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy