Panasonic ERJ6B 1 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQF1R0V

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$2.06

(exc. GST)

$2.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$0.412$2.06

*price indicative

Packaging Options:
RS Stock No.:
721-5631
Mfr. Part No.:
ERJ6BQF1R0V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Current

Package/Case

0805

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.33W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ6B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

2mm

Termination Style

Tab

Width

1.5mm

Standards/Approvals

RoHS

Height

600μm

COO (Country of Origin):
JP

Panasonic ERJ6B Series SMD Resistor, 1Ω Resistance, ±1 % Tolerance - ERJ6BQF1R0V


This SMD resistor is a critical component designed for various applications in the electronics sector. With a resistance Value of 1Ω and a Compact 0805 (2012M) package, it is Ideal for optimising circuit performance while ensuring minimal footprint on printed circuit boards. Engineered using thick film technology, this component meets stringent automotive standards, making it suitable for high-reliability environments.

Features & Benefits


• Low tolerance SMD resistor ensures precision in sensitive applications

• AEC-Q200 compliant resistor is Ideal for automotive use

• Temperature coefficient resistor of ±200 ppm/°C supports stable performance

• Power rating of 0.33W enables effective heat dissipation

• Thick film resistor technology provides durability and reliability

• Compact 0805 resistor package allows easy integration into designs

Applications


• Used in automotive electronics requiring precision and reliability

• Suitable for demanding low resistance values

• Implemented in power management circuits for efficient energy use

• Utilised in signal processing to maintain accurate readings

• Employed in various electronic devices across automation sectors

What is the significance of the tolerance rating for this component?


A tolerance rating of ±1 % guarantees that the resistance Value remains close to its specified level, which is Crucial for maintaining circuit accuracy in sensitive electronic applications.

How does the temperature coefficient affect performance?


The temperature coefficient of ±200 ppm/°C indicates how much the resistance changes with temperature variation. This stability ensures consistent performance across a range of operating conditions, particularly in automotive environments where temperature fluctuations are common.

What makes this product suitable for automotive applications?


It meets AEC-Q200 standards, which certify reliability in automotive electronics, making it a trustworthy choice for critical systems within vehicles that require stringent performance criteria and durability.

How does the packaging affect integration into electronic designs?


The Compact 0805 (2012M) package allows for flexibility in layout design and saves space on printed circuit boards, which is essential in modern electronics that are increasingly miniaturised.

What should be considered when using this resistor in high-power applications?


Although it has a power rating of 0.33W, for applications with higher power requirements, it is essential to ensure adequate heat dissipation to prevent damage and maintain reliable operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy