Yageo RC_L 100 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-07100RL
- RS Stock No.:
- 198-8471
- Mfr. Part No.:
- RC1206JR-07100RL
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$2.30
(exc. GST)
$2.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 800 unit(s) shipping from 23 November 2026
- Plus 2,900 unit(s) shipping from 30 November 2026
- Plus 10,000 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 1200 | $0.023 | $2.30 |
| 1300 - 2400 | $0.022 | $2.20 |
| 2500 + | $0.022 | $2.20 |
*price indicative
- RS Stock No.:
- 198-8471
- Mfr. Part No.:
- RC1206JR-07100RL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | RC_L | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Termination Style | Solder | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series RC_L | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Termination Style Solder | ||
Width 1.6mm | ||
RoHS Status: Exempt
This Yageo 100Ohm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.
High component and equipment
reliability
RoHS compliant
Halogen Free Epoxy
Reducing environmentally
hazardous wastes
Saving of PCB space
None forbidden-materials used in
products/production
- RS Stock No. 1988475
- Mfr. Part No. RC1206JR-0710RL
Each (On a Tape of 100)
$0.054
- RS Stock No. 1988471P
- Mfr. Part No. RC1206JR-07100RL
Each (Supplied on a Reel)
$0.023
- RS Stock No. 1988491
- Mfr. Part No. RC1210JR-07100RL
Each (On a Tape of 100)
$0.048
- RS Stock No. 1988475P
- Mfr. Part No. RC1206JR-0710RL
Each (Supplied on a Reel)
$0.054
Related links
- Yageo RC_L 100 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-07100RL
- Yageo RC_L 100 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-07100KL
- Yageo RC_L 1 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-071KL
- Yageo RC_L 4.7 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-074K7L
- Yageo RC_L 0 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-070RL
- Yageo RC_L 10 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-0710RL
- Yageo RC_L 10 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-0710KL
- Yageo RC_L 2.2 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-072K2L











