TE Connectivity RLP73 270 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % Surface 2 W - RLP73K3AR27JTE
- RS Stock No.:
- 164-5564
- Mfr. Part No.:
- RLP73K3AR27JTE
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-5564
- Mfr. Part No.:
- RLP73K3AR27JTE
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 270mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Metal Strip | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 2W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | RLP73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Width | 3.15mm | |
| Standards/Approvals | No | |
| Length | 6.35mm | |
| Height | 740μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 270mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Metal Strip | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 2W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series RLP73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Width 3.15mm | ||
Standards/Approvals No | ||
Length 6.35mm | ||
Height 740μm | ||
- COO (Country of Origin):
- TW
RLP73 Series SMD High Power
The TE Connectivity RLP73 Series is a high power, low ohmic shunt resistor that acts as a current sensor. Designed with a special metal glaze resistive element, it has a nickel barrier layer beneath the solder to prolong Terminal life. Applications for the RL73 series include: Audio; Communications; Automotive; Low voltage power supplies; Power management
Power ratings of up to 2W at 70°C
Resistance values down to 47mΩ
Ideal for current detection
Sizes from 0805 to 2512
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are Ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- TE Connectivity RLP73 270 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % Surface 2 W - RLP73K3AR27JTE
- TE Connectivity RLP73 680 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % Surface 2 W - RLP73K3AR68JTE
- TE Connectivity RLP73 100 mΩ, 1206 Metal Strip Surface Mount Resistor ±5 % Surface 0.5 W - RLP73K2BR10JTD
- TE Connectivity RLP73 220 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % 2 W - RLP73K3AR22JTE
- TE Connectivity RLP73 100 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % 2 W - RLP73K3AR10JTE
- TE Connectivity RL73 180 mΩ, 1206 Metal Strip Surface Mount Resistor ±5 % Surface 0.25 W - RL73K2BR18JTD
- TE Connectivity TLM 10 mΩ, 0805 Metal Strip Surface Mount Resistor ±5 % Surface 0.25 W - TLM2AER01JTE
- TE Connectivity TLM 10 mΩ, 0805 Metal Strip Surface Mount Resistor ±5 % Surface 0.25 W - TLM2AER01JTD
