TE Connectivity TLM 10 mΩ, 0805 Metal Strip Surface Mount Resistor ±5 % Surface 0.25 W - TLM2AER01JTE
- RS Stock No.:
- 164-6389
- Mfr. Part No.:
- TLM2AER01JTE
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-6389
- Mfr. Part No.:
- TLM2AER01JTE
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Strip | |
| Resistor Type | Current | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | TLM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 1.25mm | |
| Termination Style | Solder | |
| Height | 550μm | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Strip | ||
Resistor Type Current | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 0.25W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series TLM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 55°C | ||
Width 1.25mm | ||
Termination Style Solder | ||
Height 550μm | ||
Length 2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
TLM Series SMD Current Sense Resistor
TLM Series are low ohmic metal chip resistors designed for current sense circuits in power electronic systems.
Features and Benefits:
Small size to power ratio
Metal foil construction ensures high reliability and performance with low and stable TCR
Terminal finish matte Sn over Ni;Operating Temperature Range: -55℃ to +55℃
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are Ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- TE Connectivity TLM 10 mΩ, 0805 Metal Strip Surface Mount Resistor ±5 % Surface 0.25 W - TLM2AER01JTD
- TE Connectivity RL73 180 mΩ, 1206 Metal Strip Surface Mount Resistor ±5 % Surface 0.25 W - RL73K2BR18JTD
- TE Connectivity TLM 100 mΩ, 2010 Metal Strip Surface Mount Resistor ±5 % Surface 0.75 W - TLM2HER10JTE
- TE Connectivity TLM 100 mΩ, 1206 Metal Strip Surface Mount Resistor ±5 % Surface 0.5 W - TLM2BER10JTE
- TE Connectivity TLM 100 mΩ, 0805 Metal Foil Surface Mount Resistor ±5 % Surface 0.25 W - TLM2AER10JTE
- TE Connectivity RLP73 100 mΩ, 1206 Metal Strip Surface Mount Resistor ±5 % Surface 0.5 W - RLP73K2BR10JTD
- TE Connectivity RLP73 680 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % Surface 2 W - RLP73K3AR68JTE
- TE Connectivity RL73 150 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % Surface 1 W - RL73K3AR15JTE
