TE Connectivity RLP73 680 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % Surface 2 W - RLP73K3AR68JTE

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$15.64

(exc. GST)

$17.20

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 20 unit(s) shipping from 23 November 2026
  • Final 3,280 unit(s) shipping from 30 November 2026

Units
Per unit
Per Pack*
20 - 480$0.782$15.64
500 - 2480$0.771$15.42
2500 +$0.635$12.70

*price indicative

Packaging Options:
RS Stock No.:
807-7247
Mfr. Part No.:
RLP73K3AR68JTE
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

680mΩ

Product Type

Surface Mount Resistor

Resistor Type

Current

Technology

Metal Strip

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

2W

Mount Type

Surface

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

RLP73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

No

Width

3.15mm

Length

6.35mm

Termination Style

Solder

Height

740μm

COO (Country of Origin):
TW

RLP73 Series SMD High Power


The TE Connectivity RLP73 Series is a high power, low ohmic shunt resistor that acts as a current sensor. Designed with a special metal glaze resistive element, it has a nickel barrier layer beneath the solder to prolong Terminal life. Applications for the RL73 series include: Audio; Communications; Automotive; Low voltage power supplies; Power management

Power ratings of up to 2W at 70°C

Resistance values down to 47mΩ

Ideal for current detection

Sizes from 0805 to 2512

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are Ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy