Arcol Ohmite MCS 25 mΩ, 1225 Metal Film Surface Mount Resistor ±1 % 2 W - MCS3264R025FER

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
126-0403
Mfr. Part No.:
MCS3264R025FER
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Surface Mount Resistor

Resistance

25mΩ

Technology

Metal Film

Package/Case

1225

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

2W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-25°C

Series

MCS

Maximum Operating Temperature

125°C

Height

600μm

Length

6.4mm

Standards/Approvals

RoHS

Termination Style

Solder

Width

3.2mm

COO (Country of Origin):
TW

Ohmite MCS Series SMD Current Sense Resistors


Ohmite MCS series current sense resistors enable the measurement of current flow in a circuit by monitoring a voltage drop across a precisely calibrated resistance. Ohmite proprietary technology offers an excellent Temperature Coefficient of Resistance (TCR) even for very low-resistance values. The resistive element consists of a durable, anti-corrosive metal alloy that combines reliable performance with the Ability to withstand harsh environments.

Features


Flame-retardant epoxy protective coat

Ultra low resistance Value

Precision resistance alloy

Superior temperature coefficient characteristics

Low inductance, low Thermo EMF

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are Ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy