Arcol Ohmite MCS 15 mΩ, 1225 Metal Film Surface Mount Resistor ±1 % 2 W - MCS3264R015FER

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 20 units)*

$12.74

(exc. GST)

$14.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
20 - 980$0.637$12.74-
1000 - 1980$0.621$12.422%
2000 +$0.611$12.224%

*price indicative

RS Stock No.:
126-0401
Mfr. Part No.:
MCS3264R015FER
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

15mΩ

Product Type

Surface Mount Resistor

Technology

Metal Film

Package/Case

1225

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

2W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-25°C

Series

MCS

Maximum Operating Temperature

125°C

Height

600μm

Termination Style

Solder

Length

6.4mm

Standards/Approvals

RoHS

Width

3.2mm

COO (Country of Origin):
TW

Ohmite MCS Series SMD Current Sense Resistors


Ohmite MCS series current sense resistors enable the measurement of current flow in a circuit by monitoring a voltage drop across a precisely calibrated resistance. Ohmite proprietary technology offers an excellent Temperature Coefficient of Resistance (TCR) even for very low-resistance values. The resistive element consists of a durable, anti-corrosive metal alloy that combines reliable performance with the Ability to withstand harsh environments.

Features


Flame-retardant epoxy protective coat

Ultra low resistance Value

Precision resistance alloy

Superior temperature coefficient characteristics

Low inductance, low Thermo EMF

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are Ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Each (In a Bag of 20)
$0.809
Each (In a Bag of 20)
$0.809
Each (In a Bag of 20)
$0.809
Each (In a Bag of 20)
$0.593

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy