Arcol Ohmite MCS 5 mΩ, 1225 Metal Film Surface Mount Resistor ±1 % 2 W - MCS3264R005FER
- RS Stock No.:
- 126-0399
- Distrelec Article No.:
- 304-37-256
- Mfr. Part No.:
- MCS3264R005FER
- Brand:
- Arcol Ohmite
Subtotal (1 bag of 20 units)*
$16.18
(exc. GST)
$17.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,780 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 + | $0.809 | $16.18 |
*price indicative
- RS Stock No.:
- 126-0399
- Distrelec Article No.:
- 304-37-256
- Mfr. Part No.:
- MCS3264R005FER
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Surface Mount Resistor | |
| Resistance | 5mΩ | |
| Technology | Metal Film | |
| Package/Case | 1225 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 2W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -25°C | |
| Series | MCS | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Height | 600μm | |
| Length | 6.4mm | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Surface Mount Resistor | ||
Resistance 5mΩ | ||
Technology Metal Film | ||
Package/Case 1225 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 2W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -25°C | ||
Series MCS | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Height 600μm | ||
Length 6.4mm | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Ohmite MCS Series SMD Current Sense Resistors
Ohmite MCS series current sense resistors enable the measurement of current flow in a circuit by monitoring a voltage drop across a precisely calibrated resistance. Ohmite proprietary technology offers an excellent Temperature Coefficient of Resistance (TCR) even for very low-resistance values. The resistive element consists of a durable, anti-corrosive metal alloy that combines reliable performance with the Ability to withstand harsh environments.
Features
Flame-retardant epoxy protective coat
Ultra low resistance Value
Precision resistance alloy
Superior temperature coefficient characteristics
Low inductance, low Thermo EMF
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are Ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- Arcol Ohmite MCS 25 mΩ, 1225 Metal Film Surface Mount Resistor ±1 % 2 W - MCS3264R025FER
- Arcol Ohmite MCS 15 mΩ, 1225 Metal Film Surface Mount Resistor ±1 % 2 W - MCS3264R015FER
- Arcol Ohmite MCS 10 mΩ, 1225 Metal Film Surface Mount Resistor ±1 % 2 W - MCS3264R010FER
- Arcol Ohmite MCS 20 mΩ, 1225 Metal Film Surface Mount Resistor ±1 % 2 W - MCS3264R020FER
- Arcol Ohmite MCS 10 mΩ, 1632 Metal Film Surface Mount Resistor ±1 % 1 W - MCS1632R010FER
- Arcol Ohmite MCS 0.02 Ω, 1632 Metal Alloy Surface Mount Fixed Resistor 1 % 1 W - MCS1632R020FER
- Arcol Ohmite MCS 0.005 Ω, 1632 Metal Alloy Surface Mount Fixed Resistor 1 % Surface 1 W - MCS1632R005FER
- Arcol Ohmite MCS 0.05 Ω, 1632 Metal Alloy Surface Mount Fixed Resistor 1 % Surface 1 W - MCS1632R050FER
