TE Connectivity SMA-A Series 150 kΩ, 0207 Metal Film Precision Resistor 1% Surface 1 W - SMA-A0207FTDT150K

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
686-028
Mfr. Part No.:
SMA-A0207FTDT150K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Precision Resistor

Resistance

150kΩ

Resistor Type

Precision

Technology

Metal Film

Package/Case

0207

Tolerance

1%

Packaging

Taped and Reeled

Power Rating

1W

Voltage

300V

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

SMA-A Series

Maximum Operating Temperature

155°C

Termination Style

Melf 0207

Length

5.9mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
TW
The TE Connectivity SMA-A series is a metal film precision MELF resistor featuring an SMD-enabled structure, offering tight tolerance and low TCR. A variant of the SMA series, it is AEC-Q200 qualified and available in three sizes with six power ratings up to 1W. Lead-free and RoHS compliant, this resistor is suitable for a wide range of applications, including automotive, industrial, telecommunication, medical equipment, and measurement/testing equipment.

Thin film technology for precise performance

Excellent overall stability

Sn termination on Ni barrier layer

SMD enabled structure for easy integration

Moisture sensitivity level MSL1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy