ROHM MCRS Series 22 Ω, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF22R0
- RS Stock No.:
- 780-750
- Mfr. Part No.:
- MCR50SJQPF22R0
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$23.05
(exc. GST)
$25.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 200 | $0.461 | $23.05 |
| 250 + | $0.452 | $22.60 |
*price indicative
- RS Stock No.:
- 780-750
- Mfr. Part No.:
- MCR50SJQPF22R0
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 22Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Tape | |
| Power Rating | 1.5W | |
| Voltage | 250V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.5mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Height | 550μm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 22Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Tolerance ±1 % | ||
Packaging Embossed Tape | ||
Power Rating 1.5W | ||
Voltage 250V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 2.5mm | ||
Standards/Approvals JIS C 5201-8 | ||
Height 550μm | ||
Length 5mm | ||
The ROHM general-purpose chip resistor delivers precise resistance in Compact dimensions, Ideal for saving circuit space while ensuring reliable performance across various applications.
Guaranteed power equivalent to larger size products
Circuit space is effectively reduced by approximately 60%
Certified under ISO9001 / IATF16949 standards
Compliant with AEC-Q200 automotive requirements
Related links
- ROHM MCRS Series 100 Ω, 2010 Thick Film Resistor ±1 % Surface Mount 1.5 W - MCR50SJQPF1001
- ROHM MCRS Series 10 Ω, 2010 Thick Film Resistor ±1 % Surface Mount 1.5 W - MCR50SJQPF1000
- ROHM MCRS Series 47 Ω, 2010 Thick Film Resistor ±1 % Surface Mount 1.5 W - MCR50SJQPF4700
- ROHM MCRS Series 470 Ω, 2010 Thick Film Resistor ±1 % Surface Mount 1.5 W - MCR50SJQPF4701
- ROHM MCRS Series 220 Ω, 2010 Thick Film Resistor ±1 % Surface Mount 1.5 W - MCR50SJQPF2201
- ROHM MCRS Series 10 Ω, 2010 Thick Film Resistor ±1 % Surface Mount 1.5 W - MCR50SJQPF10R0
- ROHM MCRS Series 120 Ω, 2010 Thick Film Resistor ±1 % Surface Mount 1.5 W - MCR50SJQPF1201
- ROHM MCRS Series 22 kΩ, 2010 Thick Film Resistor ±1 % Surface Mount 1.5 W - MCR50SJQPF2202
